22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

250PX22MEFC10X16

DigiKey Part Number
1189-1206-ND
Manufacturer
Manufacturer Product Number
250PX22MEFC10X16
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
250PX22MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2E220MPDNichicon3 318493-14952-ND9,85000 KčDirect
EKXJ251ELL220MJ16SChemi-Con364565-EKXJ251ELL220MJ16S-ND11,31000 KčUpgrade
In-Stock: 995
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1011,67500 Kč116,75 Kč
508,78560 Kč439,28 Kč
1007,87430 Kč787,43 Kč
5006,29772 Kč3 148,86 Kč
1 0005,80049 Kč5 800,49 Kč
3 0005,17881 Kč15 536,43 Kč
5 0004,94633 Kč24 731,65 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč