22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKXJ251ELL220MJ16S

DigiKey Part Number
565-EKXJ251ELL220MJ16S-ND
Manufacturer
Manufacturer Product Number
EKXJ251ELL220MJ16S
Description
CAP ALUM 22UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKXJ251ELL220MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
185 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
462.5 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2E220MPDNichicon3 318493-14952-ND22,68000 KčParametric Equivalent
In-Stock: 364
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1016,58800 Kč165,88 Kč
5012,68700 Kč634,35 Kč
10011,44600 Kč1 144,60 Kč
8008,84410 Kč7 075,28 Kč
1 6008,25129 Kč13 202,06 Kč
3 2007,75870 Kč24 827,84 Kč
5 6007,42264 Kč41 566,78 Kč
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč