
200PX22MEFC10X16 | |
|---|---|
DigiKey Part Number | 1189-1728-ND |
Manufacturer | |
Manufacturer Product Number | 200PX22MEFC10X16 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200PX22MEFC10X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.709" (18.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200PX22MEFCT810X16 | Rubycon | 566 | 1189-3713-1-ND | 17,01000 Kč | Parametric Equivalent |
| 250PX22MEFC10X16 | Rubycon | 995 | 1189-1206-ND | 18,48000 Kč | Parametric Equivalent |
| EKXJ251ELL220MJ16S | Chemi-Con | 364 | 565-EKXJ251ELL220MJ16S-ND | 26,04000 Kč | Upgrade |
| MAL215262229E3 | Vishay Beyschlag/Draloric/BC Components | 235 | MAL215262229E3-ND | 42,21000 Kč | Upgrade |
| UCY2E220MPD | Nichicon | 3 318 | 493-14952-ND | 22,68000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 10,68800 Kč | 106,88 Kč |
| 50 | 8,02540 Kč | 401,27 Kč |
| 100 | 7,18130 Kč | 718,13 Kč |
| 500 | 5,72238 Kč | 2 861,19 Kč |
| 1 000 | 5,26210 Kč | 5 262,10 Kč |
| 3 000 | 4,68633 Kč | 14 058,99 Kč |
| 5 000 | 4,47106 Kč | 22 355,30 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

