
MAL215262229E3 | |
|---|---|
DigiKey Part Number | MAL215262229E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215262229E3 |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 120 mA @ 100 Hz |
Part Status Active | Impedance 3.2 Ohms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXJ251ELL220MJ16S | Chemi-Con | 364 | 565-EKXJ251ELL220MJ16S-ND | 26,04000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 19,69400 Kč | 1 969,40 Kč |
| 500 | 16,38852 Kč | 8 194,26 Kč |
| 1 000 | 15,34765 Kč | 15 347,65 Kč |
| 2 500 | 14,23740 Kč | 35 593,50 Kč |
| 5 000 | 13,56126 Kč | 67 806,30 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

