22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200PX22MEFCT810X16

DigiKey Part Number
1189-3713-1-ND - Cut Tape (CT)
1189-3713-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
200PX22MEFCT810X16
Description
CAP ALUM 22UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
200PX22MEFCT810X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
157.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1010,70900 Kč107,09 Kč
508,04220 Kč402,11 Kč
1007,19600 Kč719,60 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5005,73414 Kč2 867,07 Kč
1 0005,27302 Kč5 273,02 Kč
1 5005,04022 Kč7 560,33 Kč
2 5004,78066 Kč11 951,65 Kč
3 5004,62802 Kč16 198,07 Kč
5 0004,48060 Kč22 403,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč