22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160PK22MEFC10X12.5

DigiKey Part Number
1189-1088-ND
Manufacturer
Manufacturer Product Number
160PK22MEFC10X12.5
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
160PK22MEFC10X12.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
195 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160LLE22MEFC10X12.5Rubycon8 9351189-1082-ND14,70000 KčUpgrade
EKXF161ELL220MJC5SChemi-Con2 000565-EKXF161ELL220MJC5S-ND25,62000 KčUpgrade
ULD2C220MPDNichicon800ULD2C220MPD-ND18,90000 KčUpgrade
UVK2C220MPDNichicon1 989493-16113-ND21,21000 KčParametric Equivalent
UVK2C220MPD1TDNichicon10493-12619-1-ND21,21000 KčParametric Equivalent
In-Stock: 849
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,91000 Kč14,91 Kč
109,32300 Kč93,23 Kč
506,95880 Kč347,94 Kč
1006,20910 Kč620,91 Kč
5004,91858 Kč2 459,29 Kč
1 0004,51100 Kč4 511,00 Kč
3 0004,00138 Kč12 004,14 Kč
5 0003,81072 Kč19 053,60 Kč
Manufacturers Standard Package
Unit Price without VAT:14,91000 Kč
Unit Price with VAT:18,04110 Kč