



UKL2A220KPD | |
|---|---|
DigiKey Part Number | 493-16882-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A220KPD |
Description | CAP ALUM 22UF 10% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A220KPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 136 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 272 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 50 | 8,19340 Kč | 409,67 Kč |
| 100 | 7,33880 Kč | 733,88 Kč |
| 500 | 5,86432 Kč | 2 932,16 Kč |
| 2 000 | 5,01233 Kč | 10 024,66 Kč |
| 4 000 | 4,69095 Kč | 18 763,80 Kč |
| 6 000 | 4,52878 Kč | 27 172,68 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

