
ESK226M100AE3AA | |
|---|---|
DigiKey Part Number | 399-ESK226M100AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK226M100AE3AA |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK226M100AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 157.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2AM220 | Panasonic Industry | 10 213 | P5310-ND | 6,93000 Kč | Parametric Equivalent |
| ECA-2AM220I | Panasonic Industry | 1 990 | 10-ECA-2AM220ICT-ND | 7,14000 Kč | Parametric Equivalent |
| UVK2A220MED1TD | Nichicon | 2 767 | 493-12604-1-ND | 6,93000 Kč | Parametric Equivalent |
| UVR2A220MED1TD | Nichicon | 480 | 493-12815-1-ND | 6,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 2,49040 Kč | 124,52 Kč |
| 100 | 2,18800 Kč | 218,80 Kč |
| 500 | 1,66514 Kč | 832,57 Kč |
| 1 000 | 1,49989 Kč | 1 499,89 Kč |
| 2 500 | 1,32304 Kč | 3 307,60 Kč |
| 5 000 | 1,21515 Kč | 6 075,75 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

