Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

226CKS100M | |
|---|---|
DigiKey Part Number | 226CKS100M-ND |
Manufacturer | |
Manufacturer Product Number | 226CKS100M |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7.536Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 310.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 7.536Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVK2A220MED | Nichicon | 0 | UVK2A220MED-ND | 0,00000 Kč | Direct |
| 100YXJ22M6.3X11 | Rubycon | 10 839 | 100YXJ22M6.3X11-ND | 7,77000 Kč | Upgrade |
| 100PK22MEFCT16.3X11 | Rubycon | 0 | 100PK22MEFCT16.3X11-ND | 1,61230 Kč | Parametric Equivalent |
| ECA-2AM220 | Panasonic Industry | 10 213 | P5310-ND | 6,93000 Kč | Parametric Equivalent |
| ECA-2AM220I | Panasonic Industry | 1 990 | 10-ECA-2AM220ICT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,86755 Kč | 37 351,00 Kč |
| Unit Price without VAT: | 1,86755 Kč |
|---|---|
| Unit Price with VAT: | 2,25974 Kč |







