22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100YXJ22M6.3X11

DigiKey Part Number
100YXJ22M6.3X11-ND
Manufacturer
Manufacturer Product Number
100YXJ22M6.3X11
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100YXJ22M6.3X11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
146.85 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
267 mA @ 100 kHz
Part Status
Active
Impedance
570 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
100 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,70400 Kč47,04 Kč
503,43520 Kč171,76 Kč
1003,03000 Kč303,00 Kč
5002,33288 Kč1 166,44 Kč
2 0001,92814 Kč3 856,28 Kč
4 0001,77522 Kč7 100,88 Kč
6 0001,69804 Kč10 188,24 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč