Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct




UVK1J471MHD | |
|---|---|
DigiKey Part Number | UVK1J471MHD-ND |
Manufacturer | |
Manufacturer Product Number | UVK1J471MHD |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1J471MHD | Nichicon | 0 | UKL1J471MHD-ND | 14,53490 Kč | Similar |
| URS1J471MHD | Nichicon | 761 | 493-17203-ND | 29,41000 Kč | Similar |
| UFW1J471MHD | Nichicon | 2 053 | 493-15155-ND | 25,65000 Kč | Parametric Equivalent |
| UFW1J471MHD1TO | Nichicon | 2 043 | 493-11032-1-ND | 25,65000 Kč | Parametric Equivalent |
| UKW1J471MHD | Nichicon | 750 | 493-15505-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,45403 Kč | 10 454,03 Kč |
| Unit Price without VAT: | 10,45403 Kč |
|---|---|
| Unit Price with VAT: | 12,64938 Kč |










