UVR1J471MHD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2 053
Unit Price: 25,65000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 033
Unit Price: 25,65000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 750
Unit Price: 32,74000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 499
Unit Price: 32,74000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 10,45403 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 549
Unit Price: 23,36000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,00675 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2 359
Unit Price: 23,36000 Kč
Datasheet

Direct


Würth Elektronik
In Stock: 559
Unit Price: 25,86000 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 5 214
Unit Price: 37,96000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 838
Unit Price: 27,74000 Kč
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 912
Unit Price: 24,82000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 883
Unit Price: 26,90000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 87
Unit Price: 27,32000 Kč
Datasheet
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1J471MHD1TD

DigiKey Part Number
493-14351-1-ND - Cut Tape (CT)
493-14351-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVR1J471MHD1TD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1J471MHD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.35 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1J471MHDNichicon2 053493-15155-ND25,65000 KčParametric Equivalent
UFW1J471MHD1TONichicon2 033493-11032-1-ND25,65000 KčParametric Equivalent
UKW1J471MHDNichicon750493-15505-ND32,74000 KčParametric Equivalent
UKW1J471MHD1TONichicon499493-10737-1-ND32,74000 KčParametric Equivalent
UVK1J471MHDNichicon0UVK1J471MHD-ND10,45403 KčParametric Equivalent
Obsolete
Marketplace Stock: 3 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3 500In Stock
Ships from WEC