470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1J471MHD

DigiKey Part Number
493-1127-ND
Manufacturer
Manufacturer Product Number
UVR1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1J471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.35 A @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1J471MHD1TONichicon2 043493-11032-1-ND25,65000 KčParametric Equivalent
63PX470MEFCCC12.5X20Rubycon9961189-63PX470MEFCCC12.5X20-ND29,82000 KčUpgrade
EKMQ630ELL471MK20SChemi-Con224565-EKMQ630ELL471MK20S-ND42,34000 KčUpgrade
63PK470MEFC12.5X20Rubycon8381189-63PK470MEFC12.5X20-ND27,74000 KčParametric Equivalent
In-Stock: 549
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,36000 Kč23,36 Kč
1014,89100 Kč148,91 Kč
5011,34120 Kč567,06 Kč
10010,21290 Kč1 021,29 Kč
5008,27380 Kč4 136,90 Kč
1 0007,66252 Kč7 662,52 Kč
2 5007,01004 Kč17 525,10 Kč
5 0006,61244 Kč33 062,20 Kč
Manufacturers Standard Package
Unit Price without VAT:23,36000 Kč
Unit Price with VAT:28,26560 Kč