
EKMQ630ELL471MK20S | |
|---|---|
DigiKey Part Number | 565-EKMQ630ELL471MK20S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ630ELL471MK20S |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ630ELL471MK20S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 29,82000 Kč | Direct |
| ECA-1JHG471 | Panasonic Industry | 12 839 | P5585-ND | 31,91000 Kč | Direct |
| 63PX470MEFC12.5X20 | Rubycon | 1 064 | 1189-1478-ND | 25,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 27,65400 Kč | 276,54 Kč |
| 50 | 21,56460 Kč | 1 078,23 Kč |
| 100 | 19,64170 Kč | 1 964,17 Kč |
| 500 | 16,33528 Kč | 8 167,64 Kč |
| 1 000 | 15,29459 Kč | 15 294,59 Kč |
| 3 000 | 13,99383 Kč | 41 981,49 Kč |
| 5 000 | 13,50786 Kč | 67 539,30 Kč |
| 10 000 | 12,94649 Kč | 129 464,90 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |

