470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1JHG471

DigiKey Part Number
P5585-ND
Manufacturer
Manufacturer Product Number
ECA-1JHG471
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1JHG471 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
640 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
960 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ630ELL471MK20SChemi-Con224565-EKMQ630ELL471MK20S-ND42,34000 KčDirect
35TWL470MEFC12.5X20Rubycon8491189-35TWL470MEFC12.5X20-ND32,53000 KčSimilar
63PK470MEFC12.5X20Rubycon8381189-63PK470MEFC12.5X20-ND27,74000 KčSimilar
UPJ1J471MHDNichicon467493-5549-ND35,45000 KčSimilar
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-ND39,42000 KčSimilar
In-Stock: 12 839
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,91000 Kč31,91 Kč
1020,58400 Kč205,84 Kč
5015,87940 Kč793,97 Kč
20013,15250 Kč2 630,50 Kč
60011,60227 Kč6 961,36 Kč
1 00011,02255 Kč11 022,55 Kč
2 60010,12960 Kč26 336,96 Kč
5 0009,63770 Kč48 188,50 Kč
Manufacturers Standard Package
Unit Price without VAT:31,91000 Kč
Unit Price with VAT:38,61110 Kč