
35TWL470MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-35TWL470MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 35TWL470MEFC12.5X20 |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TWL470MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 730 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 876 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ470M12.5X20 | Rubycon | 20 | 1189-2324-ND | 29,61000 Kč | Upgrade |
| 50ZLH470MEFC12.5X20 | Rubycon | 8 472 | 1189-2329-ND | 22,94000 Kč | Upgrade |
| 63PK470MEFC12.5X20 | Rubycon | 838 | 1189-63PK470MEFC12.5X20-ND | 27,74000 Kč | Upgrade |
| 63PX470MEFC12.5X20 | Rubycon | 1 064 | 1189-1478-ND | 25,24000 Kč | Upgrade |
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 29,82000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,53000 Kč | 32,53 Kč |
| 10 | 20,91800 Kč | 209,18 Kč |
| 50 | 16,11300 Kč | 805,65 Kč |
| 100 | 14,59260 Kč | 1 459,26 Kč |
| 500 | 11,97148 Kč | 5 985,74 Kč |
| 1 000 | 11,14622 Kč | 11 146,22 Kč |
| 3 000 | 10,11429 Kč | 30 342,87 Kč |
| 5 000 | 9,72867 Kč | 48 643,35 Kč |
| Unit Price without VAT: | 32,53000 Kč |
|---|---|
| Unit Price with VAT: | 39,36130 Kč |

