
63PX470MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-1478-ND |
Manufacturer | |
Manufacturer Product Number | 63PX470MEFC12.5X20 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63PX470MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PX470MEFCCC12.5X20 | Rubycon | 996 | 1189-63PX470MEFCCC12.5X20-ND | 29,82000 Kč | Direct |
| EKMQ630ELL471MK20S | Chemi-Con | 224 | 565-EKMQ630ELL471MK20S-ND | 42,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,24000 Kč | 25,24 Kč |
| 10 | 16,05900 Kč | 160,59 Kč |
| 50 | 12,24640 Kč | 612,32 Kč |
| 100 | 11,03670 Kč | 1 103,67 Kč |
| 500 | 8,95326 Kč | 4 476,63 Kč |
| 1 000 | 8,29653 Kč | 8 296,53 Kč |
| 3 000 | 7,47524 Kč | 22 425,72 Kč |
| 5 000 | 7,16829 Kč | 35 841,45 Kč |
| Unit Price without VAT: | 25,24000 Kč |
|---|---|
| Unit Price with VAT: | 30,54040 Kč |

