470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1J471MHD

DigiKey Part Number
493-5549-ND
Manufacturer
Manufacturer Product Number
UPJ1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.78 A @ 10 kHz
Part Status
Not For New Designs
Impedance
52 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1J471MHD6Nichicon5 318493-1950-ND32,53000 KčDirect
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-ND39,42000 KčSimilar
UPM1J471MHDNichicon728493-7344-ND38,17000 KčSimilar
UPM1J471MHD6Nichicon747493-15770-ND40,46000 KčSimilar
UPS1J471MHDNichicon1493-15848-ND26,70000 KčSimilar
In-Stock: 467
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,45000 Kč35,45 Kč
1022,98300 Kč229,83 Kč
5017,78980 Kč889,49 Kč
10016,14840 Kč1 614,84 Kč
50013,32624 Kč6 663,12 Kč
1 00012,43739 Kč12 437,39 Kč
2 50011,48913 Kč28 722,82 Kč
5 00010,91156 Kč54 557,80 Kč
Manufacturers Standard Package
Unit Price without VAT:35,45000 Kč
Unit Price with VAT:42,89450 Kč