



UPM1J471MHD6 | |
|---|---|
DigiKey Part Number | 493-15770-ND |
Manufacturer | |
Manufacturer Product Number | UPM1J471MHD6 |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J471MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.36 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.7 A @ 10 kHz |
Part Status Not For New Designs | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J471MHD | Nichicon | 467 | 493-5549-ND | 1,46000 Kč | Similar |
| UPJ1J471MHD6 | Nichicon | 14 | UPJ1J471MHD6-ND | 1,62000 Kč | Similar |
| UPM1J471MHD | Nichicon | 728 | 493-7344-ND | 1,57000 Kč | Similar |
| UPS1J471MHD | Nichicon | 1 | 493-15848-ND | 1,10000 Kč | Similar |
| UPW1J471MHD | Nichicon | 4 279 | 493-1948-ND | 1,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,46000 Kč | 40,46 Kč |
| 10 | 26,44500 Kč | 264,45 Kč |
| 50 | 20,58020 Kč | 1 029,01 Kč |
| 100 | 18,73240 Kč | 1 873,24 Kč |
| 500 | 15,54986 Kč | 7 774,93 Kč |
| 1 000 | 14,54796 Kč | 14 547,96 Kč |
| 2 500 | 13,47899 Kč | 33 697,47 Kč |
| 5 000 | 12,82801 Kč | 64 140,05 Kč |
| Unit Price without VAT: | 40,46000 Kč |
|---|---|
| Unit Price with VAT: | 48,95660 Kč |

