



UPW1J471MHD | |
|---|---|
DigiKey Part Number | 493-1948-ND |
Manufacturer | |
Manufacturer Product Number | UPW1J471MHD |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J471MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.29 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.72 A @ 100 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J471MHD | Nichicon | 467 | 493-5549-ND | 35,45000 Kč | Similar |
| UPJ1J471MHD6 | Nichicon | 14 | UPJ1J471MHD6-ND | 39,42000 Kč | Similar |
| UPM1J471MHD6 | Nichicon | 747 | 493-15770-ND | 40,46000 Kč | Similar |
| UPW1J471MHD6 | Nichicon | 5 318 | 493-1950-ND | 32,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 50 | 13,81880 Kč | 690,94 Kč |
| 100 | 12,49040 Kč | 1 249,04 Kč |
| 800 | 9,69729 Kč | 7 757,83 Kč |
| 1 600 | 9,06133 Kč | 14 498,13 Kč |
| 3 200 | 8,53309 Kč | 27 305,89 Kč |
| 5 600 | 8,17260 Kč | 45 766,56 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |

