470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1J471MHD6

DigiKey Part Number
UPJ1J471MHD6-ND
Manufacturer
Manufacturer Product Number
UPJ1J471MHD6
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1J471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.35 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 10 kHz
Part Status
Not For New Designs
Impedance
63 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J471MHDNichicon467493-5549-ND35,45000 KčSimilar
UPM1J471MHDNichicon728493-7344-ND38,17000 KčSimilar
UPM1J471MHD6Nichicon747493-15770-ND40,46000 KčSimilar
UPS1J471MHDNichicon1493-15848-ND26,70000 KčSimilar
UPW1J471MHDNichicon4 279493-1948-ND28,15000 KčSimilar
In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,69400 Kč256,94 Kč
5019,97960 Kč998,98 Kč
10018,17560 Kč1 817,56 Kč
50015,07018 Kč7 535,09 Kč
1 00014,09206 Kč14 092,06 Kč
2 50013,04878 Kč32 621,95 Kč
5 00012,41344 Kč62 067,20 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč