470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J471MHD

DigiKey Part Number
493-7344-ND
Manufacturer
Manufacturer Product Number
UPM1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.42 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.78 A @ 10 kHz
Part Status
Not For New Designs
Impedance
39 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.476" (37.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J471MHDNichicon467493-5549-ND35,45000 KčDirect
UPW1J471MHD6Nichicon5 318493-1950-ND32,53000 KčDirect
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-ND39,42000 KčSimilar
UPM1J471MHD6Nichicon747493-15770-ND40,46000 KčSimilar
UPS1J471MHDNichicon1493-15848-ND26,70000 KčSimilar
In-Stock: 728
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,17000 Kč38,17 Kč
1024,88100 Kč248,81 Kč
5019,32060 Kč966,03 Kč
10017,56450 Kč1 756,45 Kč
50014,54296 Kč7 271,48 Kč
1 00013,59195 Kč13 591,95 Kč
2 50012,57704 Kč31 442,60 Kč
5 00011,95888 Kč59 794,40 Kč
Manufacturers Standard Package
Unit Price without VAT:38,17000 Kč
Unit Price with VAT:46,18570 Kč