470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1J471MHD

DigiKey Part Number
493-15848-ND
Manufacturer
Manufacturer Product Number
UPS1J471MHD
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1J471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
852 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.2 A @ 100 kHz
Part Status
Not For New Designs
Impedance
81 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J471MHDNichicon467493-5549-ND35,45000 KčSimilar
UPJ1J471MHD6Nichicon14UPJ1J471MHD6-ND39,42000 KčSimilar
UPM1J471MHDNichicon728493-7344-ND38,17000 KčSimilar
UPM1J471MHD6Nichicon747493-15770-ND40,46000 KčSimilar
UPW1J471MHDNichicon4 279493-1948-ND28,15000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,70000 Kč26,70 Kč
1017,03900 Kč170,39 Kč
5013,03460 Kč651,73 Kč
10011,77080 Kč1 177,08 Kč
8009,11046 Kč7 288,37 Kč
1 6008,50448 Kč13 607,17 Kč
3 2008,00121 Kč25 603,87 Kč
5 6007,65780 Kč42 883,68 Kč
Manufacturers Standard Package
Unit Price without VAT:26,70000 Kč
Unit Price with VAT:32,30700 Kč