



UFW1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-11032-1-ND - Cut Tape (CT) 493-11032-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 880 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.32 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J471MHD | Nichicon | 2 053 | 493-15155-ND | 25,65000 Kč | Parametric Equivalent |
| UKW1J471MHD | Nichicon | 750 | 493-15505-ND | 32,74000 Kč | Parametric Equivalent |
| UKW1J471MHD1TO | Nichicon | 499 | 493-10737-1-ND | 32,74000 Kč | Parametric Equivalent |
| UVK1J471MHD | Nichicon | 0 | UVK1J471MHD-ND | 10,45403 Kč | Parametric Equivalent |
| UVR1J471MHD | Nichicon | 549 | 493-1127-ND | 23,36000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 16,45500 Kč | 164,55 Kč |
| 50 | 12,57160 Kč | 628,58 Kč |
| 100 | 11,34540 Kč | 1 134,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,22982 Kč | 4 614,91 Kč |
| 1 000 | 8,56327 Kč | 8 563,27 Kč |
| 1 500 | 8,22694 Kč | 12 340,41 Kč |
| 2 500 | 7,85193 Kč | 19 629,83 Kč |
| 3 500 | 7,63150 Kč | 26 710,25 Kč |
| 5 000 | 7,41859 Kč | 37 092,95 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |

