



UVR1J471MHD1TO | |
|---|---|
DigiKey Part Number | 493-12803-1-ND - Cut Tape (CT) 493-12803-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR1J471MHD1TO |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR1J471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1J471MHD1TO | Nichicon | 2 043 | 493-11032-1-ND | 25,65000 Kč | Parametric Equivalent |
| 63PK470MEFC12.5X20 | Rubycon | 838 | 1189-63PK470MEFC12.5X20-ND | 27,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,36000 Kč | 23,36 Kč |
| 10 | 14,89100 Kč | 148,91 Kč |
| 50 | 11,34120 Kč | 567,06 Kč |
| 100 | 10,21290 Kč | 1 021,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,27380 Kč | 4 136,90 Kč |
| 1 000 | 7,66252 Kč | 7 662,52 Kč |
| 1 500 | 7,35393 Kč | 11 030,90 Kč |
| 2 500 | 7,01004 Kč | 17 525,10 Kč |
| 3 500 | 6,80777 Kč | 23 827,19 Kč |
| 5 000 | 6,61244 Kč | 33 062,20 Kč |
| Unit Price without VAT: | 23,36000 Kč |
|---|---|
| Unit Price with VAT: | 28,26560 Kč |

