



URS1J471MHD | |
|---|---|
DigiKey Part Number | 493-17203-ND |
Manufacturer | |
Manufacturer Product Number | URS1J471MHD |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1J471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.35 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 18,85300 Kč | 188,53 Kč |
| 50 | 14,49040 Kč | 724,52 Kč |
| 100 | 13,10560 Kč | 1 310,56 Kč |
| 500 | 10,72514 Kč | 5 362,57 Kč |
| 1 000 | 9,97498 Kč | 9 974,98 Kč |
| 2 500 | 9,17458 Kč | 22 936,45 Kč |
| 5 000 | 8,68707 Kč | 43 435,35 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

