Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar




RR50E561MDN1 | |
|---|---|
DigiKey Part Number | 493-3687-ND |
Manufacturer | |
Manufacturer Product Number | RR50E561MDN1 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50E561MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 663 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.63 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLE0E561MCO1 | Nichicon | 0 | 493-3057-ND | 17,20630 Kč | Direct |
| RE50E561MDN1 | Nichicon | 3 108 | 493-3684-ND | 20,02000 Kč | Direct |
| PLE0G561MCO1 | Nichicon | 0 | 493-3062-ND | 17,20630 Kč | Upgrade |
| RE50G561MDN1 | Nichicon | 1 378 | 493-3686-ND | 20,86000 Kč | Upgrade |
| RR50G561MDN1 | Nichicon | 354 | 493-3692-ND | 21,06000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,12516 Kč | 12 250,32 Kč |
| Unit Price without VAT: | 6,12516 Kč |
|---|---|
| Unit Price with VAT: | 7,41144 Kč |









