PLF0E561MCO1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 3 108
Unit Price: 20,02000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 24,40000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,92546 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,53196 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,12516 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 19,40000 Kč
Datasheet

Similar


Nichicon
In Stock: 3 000
Unit Price: 26,28000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 000
Unit Price: 40,88000 Kč
Datasheet
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0E561MCO1

DigiKey Part Number
493-3004-ND
Manufacturer
Manufacturer Product Number
PLF0E561MCO1
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0E561MCO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Not For New Designs
Ripple Current @ High Frequency
4.8 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE50E561MDN1Nichicon3 108493-3684-ND20,02000 KčSimilar
RF80E561MDN1PXNichicon0493-3807-1-ND24,40000 KčSimilar
RL80E561MDN1KXNichicon0493-4008-3-ND5,92546 KčSimilar
RL80E561MDNASQKXNichicon0493-4009-3-ND7,53196 KčSimilar
RR50E561MDN1Nichicon0493-3687-ND6,12516 KčSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0005,65017 Kč11 300,34 Kč
Unit Price without VAT:5,65017 Kč
Unit Price with VAT:6,83671 Kč