



RE50E561MDN1 | |
|---|---|
DigiKey Part Number | 493-3684-ND |
Manufacturer | |
Manufacturer Product Number | RE50E561MDN1 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RE50E561MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 2.5 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 5mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE50G561MDN1 | Nichicon | 1 378 | 493-3686-ND | 20,86000 Kč | Upgrade |
| RS80E561MDN1JT | Nichicon | 388 | 493-4032-1-ND | 19,40000 Kč | Similar |
| RS80E561MDNASQJT | Nichicon | 3 000 | 493-4033-1-ND | 26,28000 Kč | Similar |
| APSC2R5ELL561MH08S | Chemi-Con | 1 000 | 565-APSC2R5ELL561MH08S-ND | 40,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 50 | 9,55180 Kč | 477,59 Kč |
| 100 | 8,58000 Kč | 858,00 Kč |
| 500 | 6,90066 Kč | 3 450,33 Kč |
| 1 000 | 6,37156 Kč | 6 371,56 Kč |
| 3 200 | 5,67648 Kč | 18 164,74 Kč |
| 6 400 | 5,35419 Kč | 34 266,82 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |

