560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RE50G561MDN1

DigiKey Part Number
493-3686-ND
Manufacturer
Manufacturer Product Number
RE50G561MDN1
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RE50G561MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
5mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL80G561MDN1KXNichicon289493-4015-1-ND20,23000 KčSimilar
RL80G561MDNASQKXNichicon645493-4016-1-ND23,78000 KčSimilar
RR50G561MDN1Nichicon354493-3692-ND21,06000 KčSimilar
RR70G561MDN1Nichicon42493-3701-ND20,86000 KčSimilar
RS80G561MDN1JTNichicon1 022493-4036-1-ND19,81000 KčSimilar
In-Stock: 1 378
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,86000 Kč20,86 Kč
1013,26400 Kč132,64 Kč
5010,06060 Kč503,03 Kč
1009,04290 Kč904,29 Kč
5007,28942 Kč3 644,71 Kč
1 0006,73654 Kč6 736,54 Kč
3 2006,01062 Kč19 233,98 Kč
6 4005,67400 Kč36 313,60 Kč
Manufacturers Standard Package
Unit Price without VAT:20,86000 Kč
Unit Price with VAT:25,24060 Kč