



RL80G561MDNASQKX | |
|---|---|
DigiKey Part Number | 493-4016-1-ND - Cut Tape (CT) 493-4016-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RL80G561MDNASQKX |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80G561MDNASQKX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 6mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80G561MDN1KX | Nichicon | 289 | 493-4015-1-ND | 20,23000 Kč | Direct |
| RE50G561MDN1 | Nichicon | 1 378 | 493-3686-ND | 20,86000 Kč | Similar |
| RR50G561MDN1 | Nichicon | 354 | 493-3692-ND | 21,06000 Kč | Similar |
| RR70G561MDN1 | Nichicon | 42 | 493-3701-ND | 20,86000 Kč | Similar |
| RS80G561MDN1JT | Nichicon | 1 022 | 493-4036-1-ND | 19,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 50 | 11,50380 Kč | 575,19 Kč |
| 100 | 10,36520 Kč | 1 036,52 Kč |
| 500 | 8,40184 Kč | 4 200,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,75366 Kč | 7 753,66 Kč |
| 2 000 | 7,24103 Kč | 14 482,06 Kč |
| 3 000 | 6,98235 Kč | 20 947,05 Kč |
| 5 000 | 6,69399 Kč | 33 469,95 Kč |
| 7 000 | 6,52452 Kč | 45 671,64 Kč |
| 10 000 | 6,36078 Kč | 63 607,80 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

