560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RR50G561MDN1

DigiKey Part Number
493-3692-ND
Manufacturer
Manufacturer Product Number
RR50G561MDN1
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RR50G561MDN1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
663 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.63 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.453" (11.50mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
5mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE50G561MDN1Nichicon1 378493-3686-ND20,86000 KčDirect
RL80G561MDN1KXNichicon289493-4015-1-ND20,23000 KčSimilar
RL80G561MDNASQKXNichicon645493-4016-1-ND23,78000 KčSimilar
RR70G561MDN1Nichicon42493-3701-ND20,86000 KčSimilar
RS80G561MDN1JTNichicon1 022493-4036-1-ND19,81000 KčSimilar
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121,06000 Kč21,06 Kč
1013,43100 Kč134,31 Kč
5010,18160 Kč509,08 Kč
1009,15140 Kč915,14 Kč
5007,38076 Kč3 690,38 Kč
2 0006,35843 Kč12 716,86 Kč
4 0005,97291 Kč23 891,64 Kč
6 0005,77843 Kč34 670,58 Kč
Manufacturers Standard Package
Unit Price without VAT:21,06000 Kč
Unit Price with VAT:25,48260 Kč