RL80E561MDNASQKX is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 5,92546 Kč
Datasheet

Upgrade


Nichicon
In Stock: 645
Unit Price: 23,78000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 17,20630 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 5,65017 Kč
Datasheet

Similar


Nichicon
In Stock: 3 108
Unit Price: 20,02000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 24,40000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 6,12516 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 19,40000 Kč
Datasheet

Similar


Nichicon
In Stock: 3 000
Unit Price: 26,28000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 000
Unit Price: 40,88000 Kč
Datasheet
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RL80E561MDNASQKX

DigiKey Part Number
493-4009-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80E561MDNASQKX
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80E561MDNASQKX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
2.5 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
6mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL80E561MDN1KXNichicon0493-4008-3-ND5,92546 KčDirect
RL80G561MDNASQKXNichicon645493-4016-1-ND23,78000 KčUpgrade
PLE0E561MCO1Nichicon0493-3057-ND17,20630 KčSimilar
PLF0E561MCO1Nichicon0493-3004-ND5,65017 KčSimilar
RE50E561MDN1Nichicon3 108493-3684-ND20,02000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0007,53196 Kč7 531,96 Kč
Manufacturers Standard Package
Unit Price without VAT:7,53196 Kč
Unit Price with VAT:9,11367 Kč