Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar




PLE0E561MCO1 | |
|---|---|
DigiKey Part Number | 493-3057-ND |
Manufacturer | |
Manufacturer Product Number | PLE0E561MCO1 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLE0E561MCO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE50E561MDN1 | Nichicon | 3 108 | 493-3684-ND | 20,02000 Kč | Direct |
| RE50G561MDN1 | Nichicon | 1 378 | 493-3686-ND | 20,86000 Kč | Upgrade |
| RF80E561MDN1PX | Nichicon | 0 | 493-3807-1-ND | 24,40000 Kč | Similar |
| RL80E561MDN1KX | Nichicon | 0 | 493-4008-3-ND | 5,92546 Kč | Similar |
| RL80E561MDNASQKX | Nichicon | 0 | 493-4009-3-ND | 7,53196 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,20630 Kč | 6 882,52 Kč |
| Unit Price without VAT: | 17,20630 Kč |
|---|---|
| Unit Price with VAT: | 20,81962 Kč |







