RL80J821MDN1PX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 45,88000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 16,26979 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 277
Unit Price: 22,11000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,04951 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,94701 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,51484 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 8,65113 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 86,76000 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 23,63429 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 796
Unit Price: 42,96000 Kč
Datasheet
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

RL80J821MDN1PX

DigiKey Part Number
RL80J821MDN1PX-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL80J821MDN1PX
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80J821MDN1PX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Box (TB)
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
820 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLG0J821MCO1Nichicon0493-3107-ND45,88000 KčParametric Equivalent
PLG0J821MCO1TDNichicon0493-14140-1-ND16,26979 KčParametric Equivalent
RL80J821MDN1Nichicon277493-16581-ND22,11000 KčParametric Equivalent
RL80J821MDNASQNichicon0RL80J821MDNASQ-ND8,04951 KčParametric Equivalent
RL80J821MDNASQKXNichicon0RL80J821MDNASKX-ND8,94701 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0006,51484 Kč6 514,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51484 Kč
Unit Price with VAT:7,88296 Kč