Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




RL80J821MDNASQPX | |
|---|---|
DigiKey Part Number | RL80J821MDNASPX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL80J821MDNASQPX |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RL80J821MDNASQPX Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 820 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL80J821MDNASQ | Nichicon | 0 | RL80J821MDNASQ-ND | 8,04951 Kč | Parametric Equivalent |
| RL80J821MDNASQKX | Nichicon | 0 | RL80J821MDNASKX-ND | 8,94701 Kč | Parametric Equivalent |
| UPE0J821MNN0808 | Chinsan (Elite) | 0 | 4191-UPE0J821MNN0808-ND | 8,65113 Kč | Parametric Equivalent |
| UPE0J821MP30808 | Chinsan (Elite) | 0 | 4191-UPE0J821MP30808CT-ND | 86,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,51484 Kč | 6 514,84 Kč |
| Unit Price without VAT: | 6,51484 Kč |
|---|---|
| Unit Price with VAT: | 7,88296 Kč |



