UPE0J821MNN0808 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 86,76000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,04951 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,94701 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,51484 Kč
Datasheet
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPE0J821MNN0808

DigiKey Part Number
4191-UPE0J821MNN0808-ND
Manufacturer
Manufacturer Product Number
UPE0J821MNN0808
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
6.1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPE0J821MP30808Chinsan (Elite)04191-UPE0J821MP30808CT-ND86,76000 KčParametric Equivalent
RL80J821MDNASQNichicon0RL80J821MDNASQ-ND8,04951 KčParametric Equivalent
RL80J821MDNASQKXNichicon0RL80J821MDNASKX-ND8,94701 KčParametric Equivalent
RL80J821MDNASQPXNichicon0RL80J821MDNASPX-ND6,51484 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
8008,65113 Kč6 920,90 Kč
Manufacturers Standard Package
Unit Price without VAT:8,65113 Kč
Unit Price with VAT:10,46787 Kč