RL80J821MDNASQ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 8,94701 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 6,51484 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 8,65113 Kč
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 86,76000 Kč
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

RL80J821MDNASQ

DigiKey Part Number
RL80J821MDNASQ-ND
Manufacturer
Manufacturer Product Number
RL80J821MDNASQ
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RL80J821MDNASQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ Low Frequency
570 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
820 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.354" (9.00mm)
Voltage - Rated
6.3 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
8mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL80J821MDNASQKXNichicon0RL80J821MDNASKX-ND8,94701 KčParametric Equivalent
RL80J821MDNASQPXNichicon0RL80J821MDNASPX-ND6,51484 KčParametric Equivalent
UPE0J821MNN0808Chinsan (Elite)04191-UPE0J821MNN0808-ND8,65113 KčParametric Equivalent
UPE0J821MP30808Chinsan (Elite)04191-UPE0J821MP30808CT-ND86,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 2008,04951 Kč25 758,43 Kč
Manufacturers Standard Package
Unit Price without VAT:8,04951 Kč
Unit Price with VAT:9,73991 Kč