Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPS0J821MH30808 | |
|---|---|
DigiKey Part Number | 4191-UPS0J821MH30808-ND |
Manufacturer | |
Manufacturer Product Number | UPS0J821MH30808 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0J821MNN0808 | Chinsan (Elite) | 0 | 4191-UPE0J821MNN0808-ND | 8,65113 Kč | Parametric Equivalent |
| UPE0J821MP30808 | Chinsan (Elite) | 0 | 4191-UPE0J821MP30808CT-ND | 86,76000 Kč | Parametric Equivalent |
| UPS0J821MNN0808U | Chinsan (Elite) | 796 | 4191-UPS0J821MNN0808U-ND | 42,96000 Kč | Parametric Equivalent |
| PLG0J821MCO1 | Nichicon | 0 | 493-3107-ND | 45,88000 Kč | Parametric Equivalent |
| PLG0J821MCO1TD | Nichicon | 0 | 493-14140-1-ND | 16,26979 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,63429 Kč | 23 634,29 Kč |
| Unit Price without VAT: | 23,63429 Kč |
|---|---|
| Unit Price with VAT: | 28,59749 Kč |






