Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




PLG0J821MCO1TD | |
|---|---|
DigiKey Part Number | 493-14140-1-ND - Cut Tape (CT) 493-14140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG0J821MCO1TD |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0J821MCO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG0J821MCO1 | Nichicon | 0 | 493-3107-ND | 45,88000 Kč | Parametric Equivalent |
| RL80J821MDN1 | Nichicon | 277 | 493-16581-ND | 22,11000 Kč | Parametric Equivalent |
| RL80J821MDN1PX | Nichicon | 0 | RL80J821MDN1PX-ND | 6,51484 Kč | Parametric Equivalent |
| RL80J821MDNASQ | Nichicon | 0 | RL80J821MDNASQ-ND | 8,04951 Kč | Parametric Equivalent |
| RL80J821MDNASQKX | Nichicon | 0 | RL80J821MDNASKX-ND | 8,94701 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,26979 Kč | 16 269,79 Kč |
| Unit Price without VAT: | 16,26979 Kč |
|---|---|
| Unit Price with VAT: | 19,68645 Kč |





