PLF0G561MDO1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 31,70000 Kč
Datasheet

Direct


Nichicon
In Stock: 42
Unit Price: 20,86000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 17,20630 Kč
Datasheet

Similar


Nichicon
In Stock: 1 378
Unit Price: 20,86000 Kč
Datasheet

Similar


Nichicon
In Stock: 289
Unit Price: 20,23000 Kč
Datasheet

Similar


Nichicon
In Stock: 645
Unit Price: 23,78000 Kč
Datasheet

Similar


Nichicon
In Stock: 354
Unit Price: 21,06000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 022
Unit Price: 19,81000 Kč
Datasheet

Similar


Nichicon
In Stock: 1 966
Unit Price: 25,03000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 1 742
Unit Price: 21,06000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 990
Unit Price: 23,15000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 2 950
Unit Price: 29,41000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 7,83207 Kč
Datasheet
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0G561MDO1

DigiKey Part Number
493-3010-ND
Manufacturer
Manufacturer Product Number
PLF0G561MDO1
Description
CAP ALUM POLY 560UF 20% 4V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0G561MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
560 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.472" (12.00mm)
Voltage - Rated
4 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLF0G561MCO6Nichicon0493-3009-ND31,70000 KčDirect
RR70G561MDN1Nichicon42493-3701-ND20,86000 KčDirect
PLE0G561MCO1Nichicon0493-3062-ND17,20630 KčSimilar
RE50G561MDN1Nichicon1 378493-3686-ND20,86000 KčSimilar
RL80G561MDN1KXNichicon289493-4015-1-ND20,23000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0005,65017 Kč11 300,34 Kč
Manufacturers Standard Package
Unit Price without VAT:5,65017 Kč
Unit Price with VAT:6,83671 Kč