560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
PS(A) Series

APS-4R0ELL561MHB5S

DigiKey Part Number
565-3035-ND
Manufacturer
Manufacturer Product Number
APS-4R0ELL561MHB5S
Description
CAP ALUM POLY 560UF 20% 4V TH
Customer Reference
Detailed Description
560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.23 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
4 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSG160ELL561MH08JChemi-Con152565-APSG160ELL561MH08J-ND37,12000 KčMFR Recommended
APSA4R0ELL561MHB5SChemi-Con1 742565-3060-ND21,06000 KčSimilar
APSC4R0ELL561MH08SChemi-Con2 950565-3223-ND29,41000 KčSimilar
APSE4R0ELL561MF08SChemi-Con0565-3253-ND7,83207 KčSimilar
PLF0G561MDO1Nichicon0493-3010-ND5,65017 KčSimilar
In-Stock: 990
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,15000 Kč23,15 Kč
1014,80700 Kč148,07 Kč
5011,26620 Kč563,31 Kč
10010,14830 Kč1 014,83 Kč
5008,21832 Kč4 109,16 Kč
Unit Price without VAT:23,15000 Kč
Unit Price with VAT:28,01150 Kč