
APSG160ELL561MH08J | |
|---|---|
DigiKey Part Number | 565-APSG160ELL561MH08J-ND |
Manufacturer | |
Manufacturer Product Number | APSG160ELL561MH08J |
Description | CAP ALUM POLY 560UF 20% 16V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSG160ELL561MH08J Models |
Category | Lifetime @ Temp. 20000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 8mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 Kč | 37,12 Kč |
| 10 | 24,19200 Kč | 241,92 Kč |
| 50 | 18,76580 Kč | 938,29 Kč |
| 100 | 17,05150 Kč | 1 705,15 Kč |
| 500 | 14,10208 Kč | 7 051,04 Kč |
| 1 000 | 13,17317 Kč | 13 173,17 Kč |
| 3 000 | 12,01256 Kč | 36 037,68 Kč |
| 5 000 | 11,57881 Kč | 57 894,05 Kč |
| Unit Price without VAT: | 37,12000 Kč |
|---|---|
| Unit Price with VAT: | 44,91520 Kč |

