Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

APSE4R0ELL561MF08S | |
|---|---|
DigiKey Part Number | 565-3253-ND |
Manufacturer | |
Manufacturer Product Number | APSE4R0ELL561MF08S |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSE4R0ELL561MF08S Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APS-4R0ELL561MHB5S | Chemi-Con | 990 | 565-3035-ND | 23,15000 Kč | Similar |
| APSA4R0ELL561MHB5S | Chemi-Con | 1 742 | 565-3060-ND | 21,06000 Kč | Similar |
| APSC4R0ELL561MH08S | Chemi-Con | 2 950 | 565-3223-ND | 29,41000 Kč | Similar |
| RS80G561MDN1JT | Nichicon | 1 022 | 493-4036-1-ND | 19,81000 Kč | Direct |
| PLE0G561MCO1 | Nichicon | 0 | 493-3062-ND | 17,20630 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,83207 Kč | 7 832,07 Kč |
| Unit Price without VAT: | 7,83207 Kč |
|---|---|
| Unit Price with VAT: | 9,47680 Kč |












