Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




PLF0G561MCO6 | |
|---|---|
DigiKey Part Number | 493-3009-ND |
Manufacturer | |
Manufacturer Product Number | PLF0G561MCO6 |
Description | CAP ALUM POLY 560UF 20% 4V TH |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF0G561MCO6 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Bulk | Applications General Purpose |
Part Status Not For New Designs | Ripple Current @ High Frequency 5.2 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 560 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 4 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 7mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLF0G561MDO1 | Nichicon | 0 | 493-3010-ND | 5,65017 Kč | Similar |
| RE50G561MDN1 | Nichicon | 1 378 | 493-3686-ND | 20,86000 Kč | Similar |
| RL80G561MDN1KX | Nichicon | 289 | 493-4015-1-ND | 20,23000 Kč | Similar |
| RL80G561MDNASQKX | Nichicon | 645 | 493-4016-1-ND | 23,78000 Kč | Similar |
| RR50G561MDN1 | Nichicon | 354 | 493-3692-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,70000 Kč | 31,70 Kč |
| 10 | 20,52200 Kč | 205,22 Kč |
| 50 | 15,80840 Kč | 790,42 Kč |
| 200 | 13,08475 Kč | 2 616,95 Kč |
| 600 | 11,53552 Kč | 6 921,31 Kč |
| 1 000 | 10,95581 Kč | 10 955,81 Kč |
| 2 600 | 10,06318 Kč | 26 164,27 Kč |
| 5 000 | 9,57151 Kč | 47 857,55 Kč |
| Unit Price without VAT: | 31,70000 Kč |
|---|---|
| Unit Price with VAT: | 38,35700 Kč |











