Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




PCF1A151MCL1GS | |
|---|---|
DigiKey Part Number | 493-2993-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF1A151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1A151MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 21mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A151MCL6GS | Nichicon | 39 | 493-2994-1-ND | 35,49000 Kč | Similar |
| PCG1A151MCL1GS | Nichicon | 2 292 | 493-3090-1-ND | 39,27000 Kč | Similar |
| PCJ1A151MCL1GS | Nichicon | 2 682 | 493-14052-1-ND | 36,12000 Kč | Similar |
| PCS1A151MCL9GS | Nichicon | 729 | 493-3977-1-ND | 34,44000 Kč | Similar |
| RHS1A151MCN1GS | Nichicon | 5 965 | 493-3775-1-ND | 26,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,13726 Kč | 6 068,63 Kč |
| Unit Price without VAT: | 12,13726 Kč |
|---|---|
| Unit Price with VAT: | 14,68608 Kč |









