
APXC100ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-3124-2-ND - Tape & Reel (TR) 565-3124-1-ND - Cut Tape (CT) 565-3124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXC100ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXC100ARA151MH70G Models |
Category | Lifetime @ Temp. 1000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 20mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXA100ARA151MH70G | Chemi-Con | 0 | 565-3067-1-ND | 52,29000 Kč | Similar |
| APXE100ARA151MF80G | Chemi-Con | 6 906 | 565-3201-1-ND | 48,72000 Kč | Similar |
| RHA1C151MCN1GS | Nichicon | 8 942 | 493-3776-1-ND | 30,66000 Kč | Upgrade |
| PCF1A151MCL1GS | Nichicon | 0 | 493-2993-2-ND | 12,13726 Kč | Similar |
| PCF1A151MCL6GS | Nichicon | 39 | 493-2994-1-ND | 35,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,26570 Kč | 13 265,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,22700 Kč | 262,27 Kč |
| 50 | 20,40580 Kč | 1 020,29 Kč |
| 100 | 18,56850 Kč | 1 856,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 25,19800 Kč | 251,98 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 100 | 18,83730 Kč | 1 883,73 Kč |
| 500 | 15,03414 Kč | 7 517,07 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

