Similar
Similar
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

APXA100ARA151MH70G | |
|---|---|
DigiKey Part Number | 565-3067-2-ND - Tape & Reel (TR) 565-3067-1-ND - Cut Tape (CT) 565-3067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA151MH70G |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA151MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.264" (6.70mm) |
Capacitance 150 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 10 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 27mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXC100ARA151MH70G | Chemi-Con | 410 | 565-3124-1-ND | 33,60000 Kč | Similar |
| APXE100ARA151MF80G | Chemi-Con | 6 906 | 565-3201-1-ND | 48,72000 Kč | Similar |
| RHS1A151MCN1GS | Nichicon | 5 965 | 493-3775-1-ND | 26,04000 Kč | Direct |
| PCG1C151MCL1GS | Nichicon | 2 238 | 493-3097-1-ND | 44,10000 Kč | Upgrade |
| PCF1A151MCL1GS | Nichicon | 0 | 493-2993-2-ND | 12,13726 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| 50 | 27,25960 Kč | 1 362,98 Kč |
| 100 | 24,92880 Kč | 2 492,88 Kč |
| 500 | 20,91946 Kč | 10 459,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,65791 Kč | 19 657,91 Kč |
| 2 000 | 18,61032 Kč | 37 220,64 Kč |
| 3 000 | 18,08201 Kč | 54 246,03 Kč |
| 5 000 | 17,49327 Kč | 87 466,35 Kč |
| 7 000 | 17,14736 Kč | 120 031,52 Kč |
| 10 000 | 16,81325 Kč | 168 132,50 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |









