



RHS1A151MCN1GS | |
|---|---|
DigiKey Part Number | 493-3775-2-ND - Tape & Reel (TR) 493-3775-1-ND - Cut Tape (CT) 493-3775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHS1A151MCN1GS |
Description | CAP ALUM POLY 150UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS1A151MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.264" (6.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 10 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1A151MCL6GS | Nichicon | 39 | 493-2994-1-ND | 35,49000 Kč | Direct |
| PCG1A151MCL1GS | Nichicon | 2 292 | 493-3090-1-ND | 39,27000 Kč | Similar |
| PCJ1A151MCL1GS | Nichicon | 2 682 | 493-14052-1-ND | 36,12000 Kč | Similar |
| PCS1A151MCL9GS | Nichicon | 729 | 493-3977-1-ND | 34,44000 Kč | Similar |
| APXC100ARA151MH70G | Chemi-Con | 410 | 565-3124-1-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 16,69300 Kč | 166,93 Kč |
| 50 | 12,76680 Kč | 638,34 Kč |
| 100 | 11,51950 Kč | 1 151,95 Kč |
| 500 | 9,37518 Kč | 4 687,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,69947 Kč | 8 699,47 Kč |
| 2 000 | 8,13809 Kč | 16 276,18 Kč |
| 3 000 | 7,85472 Kč | 23 564,16 Kč |
| 5 000 | 7,53900 Kč | 37 695,00 Kč |
| 7 000 | 7,35341 Kč | 51 473,87 Kč |
| 10 000 | 7,17418 Kč | 71 741,80 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |


