150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF1A151MCL6GS

DigiKey Part Number
493-2994-2-ND - Tape & Reel (TR)
493-2994-1-ND - Cut Tape (CT)
493-2994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF1A151MCL6GS
Description
CAP ALUM POLY 150UF 20% 10V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 23mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF1A151MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
150 µF
Height - Seated (Max)
0.276" (7.00mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
10 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
23mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RHS1A151MCN1GSNichicon5 965493-3775-1-ND1,05000 KčDirect
RHA1C151MCN1GSNichicon8 942493-3776-1-ND1,24000 KčUpgrade
PCG1A151MCL1GSNichicon2 292493-3090-1-ND1,59000 KčSimilar
PCJ1A151MCL1GSNichicon2 682493-14052-1-ND1,46000 KčSimilar
PCS1A151MCL9GSNichicon729493-3977-1-ND1,39000 KčSimilar
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1023,03500 Kč230,35 Kč
5017,82740 Kč891,37 Kč
10016,18320 Kč1 618,32 Kč
50013,35178 Kč6 675,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,34430 Kč12 344,30 Kč
2 00011,60917 Kč23 218,34 Kč
3 00011,23820 Kč33 714,60 Kč
5 00010,82485 Kč54 124,25 Kč
7 00010,58191 Kč74 073,37 Kč
10 00010,34735 Kč103 473,50 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč